• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUZ9KR1 Bowl White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Plastic mixing bowl white

  • Additional plastic bowl 5.5 l.Suitable for Bosch Optimum

Technical specifications

Capacity

5.5 l

Product type

Bowl

Material (container)

Plastic

Kitchen appliances features

BPA-free

Factory colour

White

Weight

665 g

Material

Plastic

Width

200 mm

Height

200 mm

Depth

280 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616483 Bosch Haushalt MUZ9KR1 Bowl White

User & Safety Instructions

User & Safety Instructions 2616483 Bosch Haushalt MUZ9KR1 Bowl White

Description

Additional plastic bowl: For more flexibility when preparing two dough at the same time and particularly suitable for the preparation of yeast dough.Easy and comfortable handling thanks to practical handles.Suitable for Bosch Optimum

This text is machine translated.

Features

  • Dishwasher-safe – therefore very easy to clean.BPA-free. Suitable for standard freezers (at least -18 degrees).5.5 l volume, ideal for processing large quantities: For up to 3.5 kg of scrambled eggsEasy and comfortable working thanks to convenient bowl handles

Scope of delivery

  • Bosch MUZ9KR1 plastic
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)