• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt Serie 6 ErgoMaster Hand-held blender 1200 W with mixing jar, BPA-free Stainless steel, Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Series 6 ErgoMaster hand blender, 1200 W.

  • World's first hand blender with ceramic couplingHigh-performance engine with 1200 W and air coolingDynamic speed control
  • This text is machine translated.

Technical specifications

1200 W

Product type

Hand-held blender

Kitchen appliances features

with mixing jar

BPA-free

Factory colour

Stainless steel

Black

Weight

1.2 kg

Material

Stainless steel

Ceramic

Width

78 mm

Height

395 mm

Length

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632658 Bosch Haushalt Serie 6 ErgoMaster Hand-held blender 1200 W with mixing jar, BPA-free Stainless steel, Black

Description

Features

  • Long-life ceramic couplingQuattro-Blade System Pro with anti-splash function and anti-suction technologyDynamic speed control for intuitive adjustment by pressing on the handleOperating lever with switch-on lockErgonomic handle with anti-slip coating and soft-touch effectSimply replace the accessories with a click mechanismEasy cleaning through dishwasher-proof partsCeramic couplingRobust stainless steel mixing foot

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)