• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt TKA8A683 Coffee maker Stainless steel, Black Cup volume=8 Thermal jug

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coffee maker Thermo, Timer Styline black

  • Stainless steel thermal jug8/12 cups, 1.1 litersConnected load 1100 wattsFilter carrier swivel and detachable (1x4)

Technical specifications

Cup volume

8

Product type

Coffee maker

Coffee maker features

Thermal jug

1100 W

Factory colour

Stainless steel

Black

Weight

3.3 kg

Thermal jug

Yes

Width

260 mm

Height

350 mm

Length

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616097 Bosch Haushalt TKA8A683 Coffee maker Stainless steel, Black Cup volume=8 Thermal jug

User & Safety Instructions

User & Safety Instructions 2616097 Bosch Haushalt TKA8A683 Coffee maker Stainless steel, Black Cup volume=8 Thermal jug

Description

Enjoy perfect aroma.Powerful heating system: Ideal brewing temperature for full aroma, thermos can for longer enjoyment.Aroma sensor: Optimal brewing even in small quantities – brewing time is adjusted automatically.Removable water tank: Easy and quick to fill directly under the tap.Integrated descaling system: Makes descaling easy - for long life and excellent taste.Stainless steel thermos jug: Double-walled jug for longer enjoyment of aromatic, hot coffee.

This text is machine translated.

Features

  • Drip stopTimer with memory and clock functionAutomatic shut-off immediately after brewingEasy storage: Cable storage compartment for easy and fastStorage of the cable

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)