• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt VitaPower Blender 1200 W Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 90.99
-5 %
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Bosch VitaPower blender, series 4, 1200 W.

  • Bosch engine expertise: High power and speed with 1,200W motor and up to 30,000 rpm motor speed
  • ProPerformance System: Optimal consistency of smoothies even with frozen fruits and solid ingredients
  • Quality from the European Bosch factory: Durability, reliable design and high-quality materials

Technical specifications

1200 W

Product type

Blender

Switching stages

2

Capacity

1.5 l

Kitchen appliances features

dishwasher proof

BPA-free

unbreakable

taste-free/odourless

Factory colour

Black

Weight

2831 g

Material

Plastic

Material (container)

Tritan

Width

230 mm

Height

410 mm

Length

195 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315639 Bosch Haushalt VitaPower Blender 1200 W Black

Description

Powerful mixer with long-lasting pedal container. Perfect smoothies mixed effortlessly thanks to the ProPerformance system.

This text is machine translated.

Features

  • ProEdge blades: Uniform result due to effective and stable stainless blades Made in Germany
  • Tritan mixing container with 3D FlowBooster lines: Unbreakable, 1.5 l container designed for smooth processing

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)