1/6
Cordless hammer drill
18 V
29.250 /min
2-speed
Bosch-do-it (green)
0.89 kg
without rechargeable battery
Key-type drill chuck
brushless
Stepless speed control
82 Nm
2
4 Ah
0 - 500 / 1.950 U/min
62 mm
239 mm
203 mm
Yes
18.0 V
18.0 V
62 mm
239 mm
203 mm
4.0 Ah
2
TRUE
not relevant
User & Safety Instructions 3193080 Bosch Home and Garden AdvancedImpact 18V-80 QuickSnap 2-speed-Cordless hammer drill brushless
€ 278.46*
The necessary accessories are required to use the article as described.