• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden AdvancedImpact 18V-80 QuickSnap 2-speed-Cordless hammer drill incl. rechargeables

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden AdvancedImpact 18V-80 QuickSnap 2-speed-Cordless hammer drill incl. rechargeables

  • Blow count (max.) 29250 /min
  • Max. drill bit Ø 13 mm

Technical specifications

Product type

Cordless hammer drill

Type

18V-80 Quick Snap

Operating voltage

18 V

Blow count (max.)

29250 /min

Max. drill diameter

13 mm

Transmission type

2-speed

Type (Bosch)

Bosch-do-it (green)

Weight

900 g

Weight, information

without rechargeable battery

Tool holder

Keyless drill chuck

Features

incl. rechargeables

Functions

Stepless speed control

Torque (max.)

82 Nm

No. of power packs included

2

Technology

Li-ion

Capacity (mAh, Ah)

2.500 Ah

Idle speed

0 - 500 / 1.950 U/min

Width

62 mm

Height

239 mm

Length

203 mm

Quick tool exchange

Yes

Factory colour

Green

18.0 V

62 mm

239 mm

203 mm

2.5 Ah

2

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193079 Bosch Home and Garden AdvancedImpact 18V-80 QuickSnap 2-speed-Cordless hammer drill incl. rechargeables

Description

Battery hammer drill AdvancedImpact 18V-80 QuickSnap Versatile drilling and screwing with maximum performance in different materials Strong drilling and screwing with a maximum torque of 82 Nm and continuous speed adjustment. Brushless motor and 13-mm metal chuck for a longer durability QuickSnap interface for using the magnetic cap or an angle or eccentric attachment to reach narrow places. Safe and precise working with more control thanks to additional handle. Suitable for drilling holes in wood, metal, plastic and brickwork, as well as screws. Syneon technology for optimum power and maximum operating time. Compatible with Bosch 18V Power FOR ALL-battery. 2 x rechargeable battery PBA 18V 2.5Ah. Interchangeable metal drill chuck. Angle attachment. Eccentric attachment. Magnetic cap. Screwdriver bit. Additional handle Carrying case

This text is machine translated.

Features

  • Versatile drilling and screwing with maximum performance in different materials
  • Powerful drilling and screwing with a maximum torque of 82 Nm and continuous speed adjustment
  • Brushless motor and 13 mm metal chuck for a longer service life
  • QuickSnap interface for use of magnetic cap or additional attachments available to reach tight spots
  • Safe and precise working with more control thanks to the additional handle
  • Suitable for drilling holes in wood, metal, plastic and brickwork, as well as screws
  • Syneon technology for optimum power and maximum operating time
  • Compatible with Bosch 18V Power FOR ALL battery.

Scope of delivery

  • 2 x 18 V/2.5 Ah rechargeable battery
  • Charger
  • Carrying case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)