• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyImpact 600 -Impact driver 600 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill EasyImpact 600

  • 600 W
  • Blow count (max.) 45000 /min
  • Max. drill bit Ø

Technical specifications

  • Max. Drill-Ø Stone/steel/wood: 12 / 10 / 25 mm
Product type

Impact driver

600 W

Blow count (max.)

45000 /min

Type (Bosch)

Bosch-do-it (green)

Weight

1.7 kg

Tool holder

Keyless drill chuck

Functions

Stepless speed control

Idle speed

0 - 3000 U/min

Width

68 mm

Height

221 mm

Length

290 mm

Quick tool exchange

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355006 Bosch Home and Garden EasyImpact 600 -Impact driver 600 W

Description

Features

  • Keyless double sleeve lining for quick and easy bit change
  • Bosch Electronic Speed ​​Control for triggering speed control when drilling
  • Compact, light and ergonomic for comfortable handling
  • effortless drilling in masonry up to 13 mm and wood up to 25 mm.
  • This text is machine translated.

Scope of delivery

  • Hammer drill EasyImpact 600
  • Additional handle
  • Depth stop.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 302.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)