• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Paint Beaker PFS Evo AC - 1000ml Paint cup

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint cup

Length

400 cm

Width

300 mm

Height

200 mm

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104459 Bosch Home and Garden Paint Beaker PFS Evo AC - 1000ml Paint cup

Description

The large 1,000 ml paint reservoir saves time by less filling during work
SDS for easy, fast ink refill and easy cleaning
ConstantFeed ensures uniform layers, even over the head or near the ground
Robust cover protects against drying out
Contains filters for color dilution
For use with PFS 3000-2 and PFS 5000 color spray systems

This text is machine translated.

More interesting products

(*All information is plus legal VAT)