• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PHO 2000 Power planer Plane width: 82 mm 680 W Fold depth (max.): 8 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power output: 380 W
Product type

Power planer

680 W

Technology

Li-ion

Plane width

82 mm

Fold depth (max.)

8 mm

Span depth (max.)

2 mm

Operating voltage

230 V

Weight

2.4 kg

Type (Bosch)

Bosch-do-it (green)

Idle speed

19500 U/min

Idle speed (details)

19500 /min

Max. power consumption

680 W

Operating voltage

230 V / 50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286530 Bosch Home and Garden PHO 2000 Power planer Plane width: 82 mm 680 W Fold depth (max.): 8 mm

User & Safety Instructions 1286530 Bosch Home and Garden PHO 2000 Power planer Plane width: 82 mm 680 W Fold depth (max.): 8 mm

Description

The PHO 1500 electric planer from Bosch ensures consistent material removal and high surface quality. The combined guidance and cutting depth adjustment handle ensures precision and secure guidance of the tool. The powerful 550 watt motor of the PHO 1500 also makes planing considerably easier and faster. As a result, you can achieve absolutely flat surfaces and precisely chamfered corners with zero effort.

Scope of delivery

  • Allen key
  • Tungsten carbide reversible planer blade.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.