
Number
Planer GHO 26-82 Professional
Technical specifications
- Cutting width: 82 mm
- Fold depth adjustable: 9 mm
- Clamping thickness can be set: 3 mm
- Product type
Power planer
- Features
incl. case
710 W
- Plane width
82 mm
- Fold depth (max.)
9 mm
- Span depth (max.)
2.6 mm
- Operating voltage
230 V
- Dim
(L x W x H) 28.4 x 16.3 x 17.3 cm
- Length
28.4 cm
- Width
16.3 cm
- Height
17.3 cm
- Weight
2.8 kg
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
18000 U/min
710 W
- Idle speed (details)
18000 /min
- Type
GHO 26-82 D Professional
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1420211 Bosch Professional GHO 26-82 D Power planer incl. case Plane width: 82 mm 710 W Fold depth (max.): 9 mm
User & Safety Instructions
User & Safety Instructions 1420211 Bosch Professional GHO 26-82 D Power planer incl. case Plane width: 82 mm 710 W Fold depth (max.): 9 mm
User & Safety Instructions 1420211 Bosch Professional GHO 26-82 D Power planer incl. case Plane width: 82 mm 710 W Fold depth (max.): 9 mm
User & Safety Instructions 1420211 Bosch Professional GHO 26-82 D Power planer incl. case Plane width: 82 mm 710 W Fold depth (max.): 9 mm
Warranty Terms
Warranty Terms 1420211 Bosch Professional GHO 26-82 D Power planer incl. case Plane width: 82 mm 710 W Fold depth (max.): 9 mm
Description
Features
- Dust extraction
- Switch-on lock
- splinter ejection either right or left.
Scope of delivery
- Additional knife
- Dust bag
- Parallel stop
- Carrying case.

