• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-PL 750 Power planer Plane width: 82 mm 750 W Fold depth (max.): 10 mm

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Einhell TC-PL 750 electric planer

  • A red electric hand planer demonstrates the adjustable planer blade depth setting with arrows for precise adjustment.

Technical specifications

Product type

Power planer

750 W

Plane width

82 mm

Fold depth (max.)

10 mm

Span depth (max.)

2 mm

Operating voltage

230 V

Dim

(L x W x H) 26.1 x 15.8 x 17.4 cm

Length

26.1 cm

Width

15.8 cm

Height

17.4 cm

Depth

300 mm

Weight

2.67 kg

Idle speed

17000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1858205 Einhell TC-PL 750 Power planer Plane width: 82 mm 750 W Fold depth (max.): 10 mm

Warranty Terms

Warranty Terms 1858205 Einhell TC-PL 750 Power planer Plane width: 82 mm 750 W Fold depth (max.): 10 mm

Description

The electric planer TC-PL750 is a powerful hand planer for applications up to two millimeters clamping depth. With 750 Watt and 16,000 revolutions per minute moves the TC-PL 750 wood surfaces efficiently to tackle and enables the demanding do-it-yourself a precise work. A large knife shaft ensures optimum plane results in a train. The integrated automatic parking shoe provides a secure stand for and protect the workpiece against undesired damage. The solid aluminum sole plate that supports users, plans to achieve. Through the ergonomic hand grip is the hand planer securely in your hand and allows effortless working even in intensive project requirements. The soft grip also offers a safe and comfortable handling. Included are a parallel and a fold depth stop as well as a hard metal plane blade (reversible).

This text is machine translated.

Features

  • Powerful hand planer for applications up to 2 mm cutting depthLarge knife shaft for optimal resultsSecure positioning of the plane thanks to the automatic parking shoeSolid aluminum base plates for flat work resultsErgonomic handle for fatigue-free workingSafe and comfortable handling thanks to soft grip

Scope of delivery

  • 1x ELECTRO-planer TC-PL 7501x rip fence1x Folding depth stop1x carbide metal plane blade

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)