• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PMF 220 CE 0603102000 Multifunction tool incl. accessories, incl. case 12-piece 220 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Multi-functional tool PMF 220 CE

  • 220 W
  • Star Lock Tool Holder
  • oscillation rate 15000 - 20000/min

Technical specifications

  • Oscillation angle: 2.8°
Product type

Multifunction tool

Features

incl. accessories

incl. case

220 W

Idle oscillation rate

15000 - 20000 /min

Tool holder

Starlock

Cable length

0 cm

Operating voltage

230 V

Dim

(L x W) 350 cm x 300 mm

Length

350 cm

Width

300 mm

Weight

1.1 kg

Weight, information

without cable

Type (Bosch)

Bosch-do-it (green)

circuit resistance 220 W

Type

PMF 220 CE

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1432992 Bosch Home and Garden PMF 220 CE 0603102000 Multifunction tool incl. accessories, incl. case 12-piece 220 W

Description

Multi-functional tool PMF 220 CE with StarLock tool holders and Constant Electronic for maximum performance even under load. Convenient fast accessory change thanks to the magnetic holder, the accessories safely positioned for a comfortable tightening the bolt.

Features

  • Star Lock Tool Holder
  • Constant Electronic
  • continuous oscillation rate selection
  • 2.8° Oscillation angle
  • Soft start
  • Magnetic tool chuck with universal screw.

Scope of delivery

  • BIM Segment saw blade wood and metal, 85 mm, acz 85 EB
  • Delta sanding disc set
  • Delta grinding plate 93 mm, avz 93 g
  • HCS plunge saw blade wood 32 x 40 mm, Aiz 32 EPC
  • Allen key
  • 4-level depth stop for segment saw blades
  • Plastic case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.98*

More interesting products

(*All information is plus legal VAT)