
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Sabre saw PST 650 Compact
- Operating comfort due to the lower weight
- minimal vibration through mass balancing
Technical specifications
- Speed: 3100 rpm
- Product type
Jigsaw
- Features
incl. case
500 W
- Number of strokes (max.)
3100 /min
- Upstroke (max.)
20 mm
- Cutting depth (max.) (wood)
65 mm
- Cutting depth (max.) (steel)
4 mm
- Cutting depth (max.) (aluminium)
10 mm
- Output power
300 W
- Cable length
0 mm
- Operating voltage
230 V
- Dim
(L x W x H) 250 cm x 150 mm x 50 mm
- Length
250 cm
- Width
150 mm
- Height
50 mm
- Weight
1.6 kg
- Type (Bosch)
Bosch-do-it (green)
- Screen size diagonal (inches)
24 inch
500 W
- Type
PST 650
- Max. cutting depth
(Wood/aluminum/steel): 65/10/4 mm
- Output rating
300 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 816480 Bosch Home and Garden PST 650 Jigsaw 06033A0700 incl. case 500 W
Description
Simple handling for controlled and smooth-running sawing up to 65 mm deep
Simple sawing with this user-friendly, light and compact jig saw minimizes vibrations and allows safe straight and curved cuts for maximum control in any project. The PST 650 saws up to 65 mm deep in wood and also cuts aluminum, laminate, parquet, chipboard and various plastics. Your SDS system makes possible a fast and simple change of saw blades.
This text is machine translated.
Simple sawing with this user-friendly, light and compact jig saw minimizes vibrations and allows safe straight and curved cuts for maximum control in any project. The PST 650 saws up to 65 mm deep in wood and also cuts aluminum, laminate, parquet, chipboard and various plastics. Your SDS system makes possible a fast and simple change of saw blades.
This text is machine translated.
Features
- Comfortable due to the simple handling by a smaller size
- Guidance thanks to Key Visual
- Powerful thanks to 500 Watt motor
- Easy saw-blade change by the SDS system
- cleanliness thanks to a nozzle for dust extraction
- Robust/dynamic work through improved Metal guide rail
- Better view along the line of sight thanks to blow air function.
Scope of delivery
- Device
- Saw Blades: T 144 D
- Plastic case.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 80.98€ 78.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































