
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
14-day return policy included
Highlights & Details
Sabre saw PST 700 E
- 500 W
- Number of strokes (max.): 3100 /min
- Upstroke (max.): 20 mm
Technical specifications
- Tooth pitch: 3.1 - 4 mm
- Speed: 500 - 3100 rpm
- Product type
Jigsaw
- Features
incl. case
500 W
- Number of strokes (max.)
3100 /min
- Upstroke (max.)
20 mm
- Cutting depth (max.) (wood)
70 mm
- Cutting depth (max.) (steel)
4 mm
- Cutting depth (max.) (aluminium)
10 mm
- Output power
300 W
- Number of cogs
6
- Cable length
0 cm
- Operating voltage
230 V
- Weight
1.6 kg
- Weight, information
incl. rechargeable battery
- Type (Bosch)
Bosch-do-it (green)
500 W
- Max. cutting depth
(Wood/aluminum/steel) 70/10/4 mm
- Operating voltage
230 V/50 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821787 Bosch Home and Garden PST 700 E Jigsaw 06033A0000 incl. case 500 W
Description
With the PST 700E is the say of straight and curves is child's play. The compact jig saw is when working perfectly in the hand and allows, precision this say of various materials. Is the right saw blade inserted, creates the PST 700 E cutting depths up to 70 mm in wood, 10 mm in aluminum and 4 mm in steel.
This text is machine translated.
This text is machine translated.
Features
- Adjustable cutting track blower
- Simple change of saw blades thanks to SDS System
- Bosch electronics for easy speed regulation
- Connection for dust extraction
- Metallic guide rails also for angular cuts.
Scope of delivery
- HCS saw blade for wood
- Operating instructions
- Case.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 163.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































