
Highlights & Details
Jigsaw GST CE
- 800 W
- Number of strokes (max.): 3000 /min
- Upstroke (max.): 26 mm
Technical specifications
- Cutting depth in unalloyed steel 10 mm
- Product type
Pendulum action jigsaw
- Features
incl. case
800 W
- Number of strokes (max.)
3000 /min
- Upstroke (max.)
26 mm
- Cutting depth (max.) (wood)
160 mm
- Cutting depth (max.) (aluminium)
20 mm
- Cable length
0 cm
- Dim
(L x W x H) 324 x 76 x 186 mm
- Length
324 mm
- Width
76 mm
- Height
186 mm
- Weight
2.2 kg
- Weight, information
with cable
- Type (Bosch)
Bosch Professional (blue)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618697 Bosch Professional GST 160 CE Pendulum action jigsaw 0.601.517.000 incl. case 800 W
Warranty Terms
Warranty Terms 2618697 Bosch Professional GST 160 CE Pendulum action jigsaw 0.601.517.000 incl. case 800 W
Description
Features
- The compact, light-weight design with narrow grip provides for optimum control, the rod shape enables ideal cuts from belowThanks to the patented double-roller saw blade guide, less bending of the saw blades for highest precisionReliable 800-watt motor with constant speed for cuts even in the toughest materialsSDS mountConstant speedSpeed selectionPrecision controlClick&Clean system
- This text is machine translated.
Scope of delivery
- Jigsaw GST CE
- Exhaust adapter
- Splinter guard
- 1 x T 144 DP jigsaw blade, Precision for Wood
- 1 x T 244 D jigsaw blade, Speed for Wood
- 1 x T 308 BP jigsaw blade, Precision for Wood
- L-BOXX 136
- 1/1 L-BOXX insert for device
Frequently Bought Together
(*All information is plus legal VAT)€ 387.99€ 385.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































