
Highlights & Details
TOOLCRAFT Cordless jig saw
- Tool from the TOOLCRAFT TAWB-200 interchangeable battery system - one battery for many different tools
- Quick release chuck allows for quick and easy blade changes
- Variable speed trigger switch for wide range of applications
- Lock off switch for safety
- 3-position pendulum action
- Aluminium base with quick release function
- Blow function
- With LED light
- Compatible with TOOLCRAFT TAWB Series
Technical specifications
- Speed 0-2.300 rpm
- Max cutting capacity
- Wood 65 mm
- Metal 8 mm
- Stroke Length 25.4 mm
- Product type
Cordless jigsaw
- Features
w/o battery
- Battery voltage
20 V
- Cutting depth (max.) (wood)
25.4 mm
- Cutting depth (max.) (steel)
8 mm
- Saw blade length
65 mm
- Dim
(L x W x H) 260 x 260 x 190 mm
- Length
260 mm
- Width
260 mm
- Height
190 mm
- Weight
1.949 kg
- Weight, information
without rechargeable battery
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2489339 TOOLCRAFT AST-65 / TAWB-200 Cordless jigsaw TO-7468017 w/o battery 20 V
Warranty Terms
Warranty Terms 2489339 TOOLCRAFT AST-65 / TAWB-200 Cordless jigsaw TO-7468017 w/o battery 20 V
Description
The TOOLCRAFT cordless jigsaw (rechargeable battery not included) offers this luxury workshop. Moreover, the LED light and the blow-off function always offer a good and clear view of the cutting field.
Versatile and safe to use
Just like the aluminum bottom, the chuck is equipped with a quick release, which allows easy and fast saw blade changes. The cutting speed of the saw blade is freely adjustable at the selector switch up to 2,300 strokes per minute and three different settings in the pendulum mode allow easier working with less pressure and better sectional view. The stroke is 25.4 mm and a switch lock prevents the TOOLCRAFT cordless jigsaw from being switched on unintentionally.
Comprehensive package
In addition to the battery-operated jigsaw with operating instructions, which weighs just under 2 kg, a parallel stop, a dust extraction connection and a wood saw blade are included in the delivery.
The device is part of the TOOLCRAFT battery change system TAWB-200. This means that many different devices can be operated with one battery - a huge cost advantage.
This text is machine translated.
Features
- Weight: 1.949 kg
- Dimensions: (L x W x H) 260 x 260 x 190 mm
- Speed: 0-2.300 rpm
- Max cutting capacity
- Wood: 65 mm
- Metal: 8 mm
- Stroke length: 25.4 mm
Scope of delivery
- Cordless jig saw
- Manual
- Parallel guide
- Dust tube
- Wood blade
Frequently Bought Together
(*All information is plus legal VAT)€ 164.96€ 161.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































