
Highlights & Details
Einhell cordless jigsaw TE-JS 18 Li Solo (or similar battery and charger)
- 18 V
- Number of strokes (max.): 2400 /min
- Upstroke (max.): 25.4 mm
Technical specifications
- Speed: 2400 rpm
- Product type
Cordless pendulum action jigsaw
- Features
w/o battery
- Battery voltage
18 V
- Number of strokes (max.)
2400 /min
- Upstroke (max.)
25.4 mm
- Cutting depth (max.) (wood)
80 mm
- Cutting depth (plastic)
12 mm
- Cutting depth (max.) (steel)
10 mm
- Cable length
0 cm
- Operating voltage
18 V
- Dim
(L x W x H) 235 x 90 x 225 mm
- Length
235 mm
- Width
90 mm
- Height
225 mm
- Weight
1.82 kg
- Weight, information
without rechargeable battery
- Technology
Li-ion
- Saw blade shaft
U shaft/ universal shaft
- Battery voltage
18 V
- Type
TE-JS 18 Li
- Max. cutting depth
(Wood/plastic/Steel) 80/12/10 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1382074 Einhell Power X-Change TE-JS 18 Li - Solo Cordless pendulum action jigsaw 4321200 w/o battery 18 V
Warranty Terms
Warranty Terms 1382074 Einhell Power X-Change TE-JS 18 Li - Solo Cordless pendulum action jigsaw 4321200 w/o battery 18 V
Description
Features
- 4-way configurable oscillating drive
- Tool-free universal saw blade Recording
- Integrated Staubabblasfunktion
- Integrated LED light
- Snap-on cutting line display.
Scope of delivery
- 1x cordless jigsaw TE-JS 18 Li-Ion1x Chip protection1x Cutting line display
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 145.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































