
Highlights & Details
Sabre saw GST 150 CE, with case
- 780 W
- strokes (max.): 3100 rpm
- Upstroke (max.): 26 mm
Technical specifications
- Speed: 500 - 3100 rpm
- Product type
Pendulum action jigsaw
- Features
incl. case
780 W
- Number of strokes (max.)
3100 /min
- Upstroke (max.)
26 mm
- Cutting depth (max.) (wood)
150 mm
- Cutting depth (max.) (steel)
10 mm
- Cutting depth (max.) (aluminium)
20 mm
- Cable length
4.00 m
- Operating voltage
230 V
- Dim
(L x W) 350 cm x 300 mm
- Length
350 cm
- Width
300 mm
- Weight
2.6 kg
- Type (Bosch)
Bosch Professional (blue)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 514480 Bosch Professional GST 150 CE Pendulum action jigsaw 0601512000 incl. case 780 W
Conformity certificate
Conformity certificate 514480 Bosch Professional GST 150 CE Pendulum action jigsaw 0601512000 incl. case 780 W
Description
Features
- Speed selection
- Constant Electronic
- Bosch SDS system
- Dust extraction
- Saw blade oscillation
- Pendulum action setting.
Scope of delivery
- Saw blade T144DP
- Dust cover
- Extractor kit
- Sliding block
- Suction nozzle
- Chip protection
- Carrying case.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 346.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































