
1/6


Cordless hammer drill
18 V
Wood 30 mm
Steel: 10 mm
Concrete 10 mm
2-speed
Bosch-do-it (green)
1.3 kg
incl. rechargeable battery
Keyless drill chuck
0 - 10 mm
incl. charger
incl. case
34 Nm
2
Li-ion
34 Nm
0 - 440/0 - 1450 U/min
400 mm
150 cm
Yes
yes
User & Safety Instructions 2638100 Bosch Home and Garden Universal Impact 18V 2-speed-Cordless hammer drill incl. charger, incl. case
€ 251.96*
The necessary accessories are required to use the article as described.