• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch MyMoment Coffee maker White Glass jug

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TKA3M131 filter coffee machine myMoment white

  • AROMA+: Intensify the coffee aroma and strength at the push of a button
  • Removable water tank: Easy and quick to fill directly under the tap
  • EasyDescale3: Three functions make decalcification easier – for longer enjoyment and longer life
  • Individual auto-off: Change from default settings to personal preferences: 20, 40 or 60 minutes
  • Swivel filter carrier: The paper filter is easy to fill and remove thanks to the swiveling filter carrier

Technical specifications

Product type

Coffee maker

Coffee maker features

Glass jug

1200 W

Factory colour

White

Weight

2.4 kg

Thermal jug

No

Width

231 mm

Height

347 mm

Length

295 mm

Timer

Yes

Keep warm function

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3439159 Bosch MyMoment Coffee maker White Glass jug

User & Safety Instructions

User & Safety Instructions 3439159 Bosch MyMoment Coffee maker White Glass jug

Description


TKA3M131, Filter coffee machine

Fill level indicator on the glass jug

Power
AROMA+ button for an individually selectable coffee aroma
EasyDescale3: Descaling program, descaling display, water hardness adjustable
Automatic switch-off: Selectable for 20, 40 or 60 minutes
Aroma protection glass jug for 10/15 cups (1.25 l)
Connected load 1000-1200 watt

Convenient!
Transparent, removable water tank with integrated grip - water level indication can be read from outside
Filter carrier, swiveling and removable (1x4)
Hot plate
Easy storage: Cable storage compartment for easy and quick storage of the cable
Drip stop
Illuminated on/off-switch

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

Hints

We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.

More interesting products

(*All information is plus legal VAT)