• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A002VE GKS 18 V-57 Toolbox insert (L x W x H) 391 x 304 x 132 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toolbox insert

Width

304 mm

Height

132 mm

Length

391 mm

Dim

(L x W x H) 391 x 304 x 132 mm

Factory colour

Black

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589042 Bosch Professional 1600A002VE GKS 18 V-57 Toolbox insert (L x W x H) 391 x 304 x 132 mm

Warranty Terms

Warranty Terms 2589042 Bosch Professional 1600A002VE GKS 18 V-57 Toolbox insert (L x W x H) 391 x 304 x 132 mm

Description

Features

  • The GKS 18V-57 (G) Professional can be stowed away safely and in an orderly manner in the full insertCompatible with L-BOXX 238 for optimal space usage
  • This text is machine translated.

Scope of delivery

  • L-BOXX INSERT GKS 18V-57 (G)

What kind of Toolbox Inserts are you looking for?