• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A0258Y L-Boxx Inlay GDS 18V-1000 C Toolbox insert (L x W x H) 410 x 310 x 75 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toolbox insert

Width

310 mm

Height

75 mm

Length

410 mm

Dim

(L x W x H) 410 x 310 x 75 mm

Factory colour

Black

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589036 Bosch Professional 1600A0258Y L-Boxx Inlay GDS 18V-1000 C Toolbox insert (L x W x H) 410 x 310 x 75 mm

Warranty Terms

Warranty Terms 2589036 Bosch Professional 1600A0258Y L-Boxx Inlay GDS 18V-1000 C Toolbox insert (L x W x H) 410 x 310 x 75 mm

Description

Features

  • The GDS 18V-1000/-1050 H Professional can be stored safely and in an orderly manner in the full insertCompatible with L-BOXX 136 for optimal space usage
  • This text is machine translated.

Scope of delivery

  • L-Boxx inlay GDS 18V-1000 C

What kind of Toolbox Inserts are you looking for?