• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A00R8X Einlage GSR/GSB 18 V-85 Toolbox insert (L x W x H) 417 x 311 x 79 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toolbox insert

Width

311 mm

Height

79 mm

Length

417 mm

Dim

(L x W x H) 417 x 311 x 79 mm

Factory colour

Black

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589041 Bosch Professional 1600A00R8X Einlage GSR/GSB 18 V-85 Toolbox insert (L x W x H) 417 x 311 x 79 mm

Warranty Terms

Warranty Terms 2589041 Bosch Professional 1600A00R8X Einlage GSR/GSB 18 V-85 Toolbox insert (L x W x H) 417 x 311 x 79 mm

Description

Features

  • The GSR/GSB 18-85/-110 C Professional can be stowed safely and in an orderly manner in the full insertCompatible with L-BOXX 136 for optimal space usage
  • This text is machine translated.

Scope of delivery

  • L-BOXX INSERT GSR/GSB 18V-85/-110 C.

What kind of Toolbox Inserts are you looking for?