• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A0088K GKM 18 V-LI Toolbox insert (L x W x H) 307 x 397 x 81 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toolbox insert

Width

397 mm

Height

81 mm

Length

307 mm

Dim

(L x W x H) 307 x 397 x 81 mm

Factory colour

Black

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589024 Bosch Professional 1600A0088K GKM 18 V-LI Toolbox insert (L x W x H) 307 x 397 x 81 mm

Warranty Terms

Warranty Terms 2589024 Bosch Professional 1600A0088K GKM 18 V-LI Toolbox insert (L x W x H) 307 x 397 x 81 mm

Description

Features

  • The GKM 18V-LI Professional can be stowed away safely and in an orderly manner in the full insertProvides additional space for one charger and two batteriesCompatible with L-BOXX 238 for optimal space usage
  • This text is machine translated.

Scope of delivery

  • INSERT GKM 18 V-LI

What kind of Toolbox Inserts are you looking for?