• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A00M7N GHO 18 V-LI Einlage Toolbox insert (L x W x H) 428 x 308 x 91 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toolbox insert

Width

308 mm

Height

91 mm

Length

428 mm

Dim

(L x W x H) 428 x 308 x 91 mm

Factory colour

Black

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589049 Bosch Professional 1600A00M7N GHO 18 V-LI Einlage Toolbox insert (L x W x H) 428 x 308 x 91 mm

Warranty Terms

Warranty Terms 2589049 Bosch Professional 1600A00M7N GHO 18 V-LI Einlage Toolbox insert (L x W x H) 428 x 308 x 91 mm

Description

In the full insert the GHO 18 V-LI Professional can be stowed away safely and in an orderly fashionCompatible with L-BOXX 238 for optimal space usage

This text is machine translated.

Scope of delivery

  • INSERT GHO 18 V-LI

Hints

L-BOXX 238 required (not included)

What kind of Toolbox Inserts are you looking for?