
Technical specifications
- Product type
Transport box
- Material
Acrylonitrile butadiene styrene
- Factory colour
Multicolour
- Width
607 mm
- Height
179 mm
- Length
395 mm
- Dim
(L x W x H) 395 x 607 x 179 mm
- Weight
3.2 kg
- Type (Bosch)
Bosch Professional (blue)
- Max. load capacity
25 kg
- Inside width
570 mm
- Inside height
133 mm
- Internal depth
347 mm
- Inserts
0
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373026 Bosch Professional 1600A0259V XL-Boxx Transport box Acrylonitrile butadiene styrene Multicolour
Warranty Terms
Warranty Terms 2373026 Bosch Professional 1600A0259V XL-Boxx Transport box Acrylonitrile butadiene styrene Multicolour
Description
Features
- Expandable with L-BOXX/L-Case thanks to its slide-in function and compatible with the Sortimo vehicle setup system
- Full flexibility thanks to individual configuration options and an option for additional storage space on the outside
- secure locking mechanism and robust design offer optimum protection during transport and storage.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 140.96€ 110.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































