• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco Compact 15 104432 Universal Tool box (empty) 1-piece (W x H x D) 426 x 170 x 215 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 426 x 170 x 215 mm

Product type

Tool box (empty)

Range of uses

Universal

Max. load capacity

20 kg

Material

Polypropylene

Factory colour

Black

Height

170 mm

Width

426 mm

Depth

215 mm

Weight

1.35 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903481 raaco Compact 15 104432 Universal Tool box (empty) 1-piece (W x H x D) 426 x 170 x 215 mm

Description

Features

  • Antistatic tool box with low weight
  • With removable tool carrier
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)