• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02ND9 1600A02ND9 VDE Side cutter 160 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Side cutter

Manufacturer part #

1600A02ND9

Range of use

VDE

Length

160 mm

Material

Chromium-vanadium steel

DIN standard

DIN EN 60900

Width

100 mm

Height

50 mm

Weight

5

TRUE

163 mm

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191949 Bosch Professional 1600A02ND9 1600A02ND9 VDE Side cutter 160 mm

Description

Pliers VDE diagonal side cutter 160 mm, professional craftsmen need tools, which are easy to use and comply with all legal regulations. With the Bosch Professional VDE diagonal side cutter the objects like nails can be gripped or pulled, or objects like wires can be cut, even with unexpected contact with conductive parts. This standard-compliant tool is insulated with thermoplastic polyurethane (TPU). It has been tested up to 10,000 Volt and up to 1,000 Volt VDE-certified according to DIN EN/IEC 60900. The VDE pliers are comfortable to use and can be easily cut with them. It grabs and cuts well and is very durable. This long-life pliers are made from robust chrome-vanadium steel and have hardened cut edges. With the inclusion of VDE hand tools in our Bosch professional range, all the necessary tools are now available in reliable Bosch quality. These robust pliers are suitable for gripping or pulling objects such as nails and for cutting wires. It is comfortable to use with its ergonomic soft grip.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)