• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Bosch Power Tools Hacksaw 2000 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 909.00 / piece)
€ 909.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

GCD 12 JL professional metal cut-off saw

  • 2000 W
  • Cutting depth (max.) (45°/ 90° ): /

Technical specifications

Product type

Hacksaw

2000 W

Operating voltage

240 V

Dim

(L x W x H) 517 x 327 x 38 mm

Length

517 mm

Width

327 mm

Height

38 mm

Weight

20 kg

Type (Bosch)

Bosch Professional (blue)

Content

1 pc(s)

Idle speed

1500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149317 Bosch Professional Bosch Power Tools Hacksaw 2000 W

Description

Features

  • Precise results and little work thanks to the minimal start-up colors and low burr formation with "Expert for steel"-saw blades
  • Accurate cut guide through integrated laser
  • Up to 100% radio free for safe work environment
  • This text is machine translated.

Scope of delivery

  • Incl. 1 x circular saw blade

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 937.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)