• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GAS 12V Handheld battery vacuum cleaner 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Max. Vacuum: 45 mbar
Product type

Handheld battery vacuum cleaner

Factory colour

Multicolour

Voltage

12 V

Type (Bosch)

Bosch Professional (blue)

Collector

0.35 l

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Cable length

0 cm

Width

77 mm

Height

170 mm

Air flow rate

15 l/s

Dim

(L x W x H) 273 x 77 x 170 mm

Weight

700 g

Length

273 mm

Type

GAS 10.8 V-LI

Weight, information

without rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1235283 Bosch Professional GAS 12V Handheld battery vacuum cleaner 12 V

User & Safety Instructions 1235283 Bosch Professional GAS 12V Handheld battery vacuum cleaner 12 V

User & Safety Instructions 1235283 Bosch Professional GAS 12V Handheld battery vacuum cleaner 12 V

Description

Versatile for different types of dirt even at places difficult to access thanks to additional crevice nozzle. User-friendly handling due to compact design as well as simple empty and clean. Excellent extraction and storage capacity thanks to highly-efficient micro-filter for particles up to 50 μm. Quick and easy level control thanks to the transparent container. Fatigue-free working through ergonomic soft grip and low weight (0.7 kg).

This text is machine translated.

Scope of delivery

  • Crevice nozzle
  • L-Boxx
  • Deep-drawn insert.

Hints

Battery and charger not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 180.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)