• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKS 55+ G Handheld circular saw Cutting depth (max.) (90°) 63 mm 1200 W

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circular hand saw GKS55+G Professional

  • 1200 W
  • idle speed: 4900 rpm
  • Award image for Bosch Professional GKS 55+ G Handheld circular saw Cutting depth (max.) (90°) 63 mm 1200 W
  • Award image for Bosch Professional GKS 55+ G Handheld circular saw Cutting depth (max.) (90°) 63 mm 1200 W

Technical specifications

Product type

Handheld circular saw

Saw blade diameter

165 mm

Bore Ø

20 mm

1200 W

Operating voltage

230 V

Cutting depth (max.) (45°)

47 mm

Cutting depth (max.) (90°)

63 mm

Weight

3.8 kg

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Idle speed

4900 U/min

Type

Circular hand saw GKS55+G Professional

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1391493 Bosch Professional GKS 55+ G Handheld circular saw Cutting depth (max.) (90°) 63 mm 1200 W

User & Safety Instructions

User & Safety Instructions 1391493 Bosch Professional GKS 55+ G Handheld circular saw Cutting depth (max.) (90°) 63 mm 1200 W

User & Safety Instructions 1391493 Bosch Professional GKS 55+ G Handheld circular saw Cutting depth (max.) (90°) 63 mm 1200 W

User & Safety Instructions 1391493 Bosch Professional GKS 55+ G Handheld circular saw Cutting depth (max.) (90°) 63 mm 1200 W

Description

Features

  • Spindle lock
  • Dust extraction
  • Compatible with guide rails.

Scope of delivery

  • Mitre ruler
  • Carbide saw blade
  • Vacuum Adapter.

Hints

This text is machine translated.