
Number
Total (€ 289.00 / piece)
€ 289.00
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Precise and light sawing of metal: Faster work progress, less sparks and chips
- 18 V
Technical specifications
- Max. Cutting capacity in wood (90°) 0.0 mmMax. Cutting capacity in wood (45°) 0.0 mmMax. Cutting capacity in metal (90°) 50.0 mm
- Product type
Cordless handheld circular saw
- Features
w/o battery
- Saw blade diameter
136 mm
- Bore Ø
20 mm
- Battery voltage
18 V
- Operating voltage
18 V
- Cutting depth (max.) (90°)
50 mm
- Length
310 mm
- Dim
(L x W) 310 mm x 300 mm
- Weight
2.2 kg
- Weight, information
without rechargeable battery
- Content
1 pc(s)
- Type (Bosch)
Bosch Professional (blue)
- No. of power packs included
0
- Technology
Li-ion
- Idle speed
4250 U/min
- Width
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2749524 Bosch Professional GKM 18V-50 Cordless handheld circular saw Cutting depth (max.) (90°) 50 mm w/o battery 18 V
User & Safety Instructions
User & Safety Instructions 2749524 Bosch Professional GKM 18V-50 Cordless handheld circular saw Cutting depth (max.) (90°) 50 mm w/o battery 18 V
Warranty Terms
Warranty Terms 2749524 Bosch Professional GKM 18V-50 Cordless handheld circular saw Cutting depth (max.) (90°) 50 mm w/o battery 18 V
Description
Almost non-sparking working thanks to built-in and easy to empty chip collector. Precise cuts thanks to cutting line display, window and integrated LED light. Ergonomic handling thanks to optimized grip and a compact, well-balanced design for cutting work in all positions.
This text is machine translated.
This text is machine translated.
Scope of delivery
- GKM 18V-50
- 1 x Circular saw blade, Standard for Steel, 136 x 1.6/1.2 x 20 mm, 30
- Parallel guide
- box,carton
Hints
Not compatible with the guide railBosch Professional 18V battery is required - not included in scope of delivery. We recommend Bosch Professional 18V 5.0 Ah rechargeable batteryAMPShare: Batteries and chargers are fully compatible with the Bosch Professional 18V system as well as with many other tools of the brands from the battery-partnership AMPShare.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 320.99*
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































