• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKS 65 Handheld circular saw Cutting depth (max.) (90°) 65 mm 1600 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circular hand saw GKS65, Allen wrench SW 5

  • 1600 W
  • idle speed: 5900 RPM
  • Award image for Bosch Professional GKS 65 Handheld circular saw Cutting depth (max.) (90°) 65 mm 1600 W
  • Award image for Bosch Professional GKS 65 Handheld circular saw Cutting depth (max.) (90°) 65 mm 1600 W

Technical specifications

Product type

Handheld circular saw

Saw blade diameter

190 mm

Bore Ø

30 mm

1600 W

Operating voltage

230 V

Cutting depth (max.) (45°)

48 mm

Cutting depth (max.) (90°)

65 mm

Weight

4.8 kg

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Idle speed

5900 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514357 Bosch Professional GKS 65 Handheld circular saw Cutting depth (max.) (90°) 65 mm 1600 W

Description

Circular hand saw GKS65, the powerful circular saw, powerful 1,600-watt motor provides high torque in each type of wood, punched aluminum base plate and closed protective pendulum cover made of aluminum die-casting, keep a hard impacts, low weight of their class for optimum handling, optimized clamping guide and turbo-blower for free view of the markings line and precise cutting guide, suction adapter (spare part no. 2 610 925 244), HM saw blade 190 mm diameter (2 608 641 184), Allen wrench SW 5 (spare part no. 1 907 950 006), parallel stop (1 608 190 007)

Hints

This text is machine translated.