• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKS 85 Handheld circular saw Cutting depth (max.) (90°) 85 mm 2200 W

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circular hand saw GKS 85, Allen wrench SW 5

  • 2200 W

Technical specifications

Product type

Handheld circular saw

Saw blade diameter

235 mm

Bore Ø

30 mm

2200 W

Operating voltage

230 V

Cutting depth (max.) (45°)

65 mm

Cutting depth (max.) (90°)

85 mm

Length

350 cm

Dim

(L x W x H) 350 cm x 500 mm x 400 mm

Weight

7.5 kg

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Idle speed

5000 U/min

Height

400 mm

Width

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514463 Bosch Professional GKS 85 Handheld circular saw Cutting depth (max.) (90°) 85 mm 2200 W

Description

Circular hand saw GKS 85, the powerful circular saw, extremely sturdy 2,200-watt motor for high traction force in timber beams each wood humidity up to 85 mm cutting depth, punched metal base plate and closed protective pendulum cover made of aluminum die-casting, keep a hard impacts, optimized clamping guide and turbo-blower for free view of the markings line and precise cutting guide, suction adapter (spare part no. 1 619 P01 627), HM saw blade 235 mm diameter (2 608 640 725), Allen wrench SW 5 (spare part no. 1 907 950 006), parallel stop (1 608 190 007)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 603.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)