• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GOP 12V-28 06018B5001 Cordless multifunction tool w/o battery 12 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Oscillation angle: (left/right) 1.4°
Product type

Cordless multifunction tool

Features

w/o battery

Battery voltage

12 V

Idle oscillation rate

5000 - 20000 /min

Tool holder

Starlock

Cable length

0 mm

No. of power packs included

0

Dim

(L x W x H) 285 x 51 x 84 mm

Length

285 mm

Width

51 mm

Height

84 mm

Weight

810 g

Weight, information

without rechargeable battery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554881 Bosch Professional GOP 12V-28 06018B5001 Cordless multifunction tool w/o battery 12 V

Description

Features

  • Lithium-ion technology
  • Brushless motor
  • 100% compatible with all 10.8 & 12 V batteries and chargers of the Bosch Professional Series
  • Star Lock Tool Holder
  • Oscillation rate selection
  • Charging status indicator
  • Handle with soft grip cover.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)