
Technical specifications
- Oscillation angle left/right: 1.8°
- Product type
Multifunction tool
- Features
incl. accessories
incl. case
550 W
- Idle oscillation rate
8000 - 20000 /min
- Tool holder
StarlockMax
- Cable length
0 cm
- Operating voltage
230 V
- Dim
(L x W x H) 350 cm x 250 mm x 150 mm
- Length
350 cm
- Width
250 mm
- Height
150 mm
- Weight
1.6 kg
- Weight, information
without cable
- Type (Bosch)
Bosch Professional (blue)
- Depth
350 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1420217 Bosch Professional GOP 55-36 0601231101 Multifunction tool incl. accessories, incl. case 36-piece 550 W
Information
Information 1420217 Bosch Professional GOP 55-36 0601231101 Multifunction tool incl. accessories, incl. case 36-piece 550 W
Information 1420217 Bosch Professional GOP 55-36 0601231101 Multifunction tool incl. accessories, incl. case 36-piece 550 W
Information 1420217 Bosch Professional GOP 55-36 0601231101 Multifunction tool incl. accessories, incl. case 36-piece 550 W
Description
Features
- Starlock plus tool reception
- Integrated LED work light
- Handle with Soft grip support
- Constant Electronic
- metal cap
- Magnetic interface for easy tool change.
Scope of delivery
- 4x saw blade
- 15 x sandpaper
- 3 x segment saw blade
- 2 x grinding plate
- L-Boxx 136 with insert.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 703.98*
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























