• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GPB 18V-2 SC DAB+ Workplace radio DAB+, FM Bluetooth, AUX splashproof

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BOSCH GPB 18V-2 SC

  • USB charger
  • Playback via DAB+, Bluetooth®, FM and AUX
  • 'Symbol of a USB charger on a blue background with plug and lightning symbol, with "USB CHARGER" written in large letters underneath.'
  • Bluetooth logo, a stylised 'B' symbol in blue on a white background, marked with a circled 'R' in the top right corner.
  • Two radio symbols are connected by a chain link, with the letters 'TWS' in a blue square frame.
  • 'IP 54' symbol with three water droplets: Protects against harmful levels of dust and water spray from any direction.
  • The image shows a symbol for DAB+ (Digital Audio Broadcasting), depicting a stylised radio set.

Technical specifications

  • The device is compatible with all Bosch Professional 18V-batteries and with the cross-brand AMPShare battery alliance.
Product type

Workplace radio

Tuner

DAB+

FM

hifi functions

Bluetooth

AUX

Features

splashproof

Station memory

16

Dim

(W x H x D) 348 x 154 x 176 mm

Interfaces (input)

Bluetooth

Audio stereo (3.5 mm jack)

USB

Power supply (LOV)

mains-powered

rechargeable

Power supply

PSU (included)

Li-ion rechargeable battery (optional)

1 x CR 2032 button cell (included)

Width

348 mm

Height

154 mm

Depth

176 mm

Weight

2.5 kg

Wireless charging

No

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354119 Bosch Professional GPB 18V-2 SC DAB+ Workplace radio DAB+, FM Bluetooth, AUX splashproof

Description

The GPB 18V-2 Professional is a robust source of music for powerful sound in harsh building sites. This robust radio is compatible with Bluetooth®, FM and AUX and always provides the right sound for pleasant working. It can be operated with a 18V battery or with mains current and offers intuitive operation, quick setup, USB charging option and IP 54 protection. The radio can be set up vertically or horizontally and has a handle as well as a hook for easy transport and convenient storage. These advantages are additionally supported by a compact design. Thanks to its function to connect two radios to one smartphone, users can enjoy a unique stereo sound.
The two speakers of the GPB 18V-2 Professional with a total of 15 watts deliver excellent sound, while the additional passive membranes provide for a better bass response.
This device is particularly suitable for radio reception and playing music via Smartphones.

This text is machine translated.

Features

  • Extreme flexibility for comfortable working: Playback via DAB+, Bluetooth®, FM and AUX
  • Provides intuitive operation and quick set-up in combination with handle and hook for vertical and horizontal set-up
  • Unique stereo sound thanks to the ability to connect two radios to a Smartphone

Scope of delivery

  • Button cell "CR2032"
  • Aux cable
  • Mains adapter

More interesting products

(*All information is plus legal VAT)