
1/7
Cordless impact driver
12 V
19500 /min
(Wood/steel/masonry) 19/10/10 mm
2-speed
Bosch Professional (blue)
1 kg
incl. rechargeable battery
Keyless drill chuck
1 - 10 mm
incl. spare battery
Stepless speed control
30 Nm
2
Li-ion
2 Ah
0-380 / 0-1.300 U/min
250 mm
400 mm
150 cm
rechargeable
Yes
(1st/2nd Gear) 0-380/0 to 1300 U/min
20+1
7 mm
12 V
yes
User & Safety Instructions 2127576 Bosch Professional GSB 12V-15 2-speed-Cordless impact driver incl. spare battery
€ 433.76*
The necessary accessories are required to use the article as described.