• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSB 16 RE -Impact driver 750 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

DRILL. MACHINE GSB 16 RE PROF.

  • 750 W
  • Compact built
  • Robust metal gear driving housing

Technical specifications

Product type

Impact driver

750 W

Blow count (max.)

47600 /min

Max. drill diameter

(Aluminium/wood/Steel) 30/13/16 mm

Type (Bosch)

Bosch Professional (blue)

Weight

2.2 kg

Drill chuck clamping range

1,5 - 13 mm

Max. torque

(soft) 18 Nm

Rotational speed range

0 - 2800 U/min

Idle speed

0 - 2800 U/min

Height

214 mm

Length

285 mm

Quick tool exchange

Yes

750 W

Transmission

1-speed

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815962 Bosch Professional GSB 16 RE -Impact driver 750 W

Description

Features

  • Single wire end sleeve quick release drill chuck with Auto-lock for quick changing of tool
  • Swivelling brush plate for same power in the left as well as in the right motion
  • Safety handle
  • Ball sleeve for high movement radius
  • pre-selection of speed with adjusting wheel
  • Soft grip

Scope of delivery

  • Quick action drill chuck
  • Additional handle
  • Depth stop
  • Craftsman suit-case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 433.76*

More interesting products

(*All information is plus legal VAT)