• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional;GSB 18V-21;2-speed- Cordless impact driver;w/o battery

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GSB 18 V-21 Solo in L-Boxx

  • Max. drill bit Ø (Wood/steel/masonry) 35/10/10 mm

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Max. drill diameter

(Wood/steel/masonry) 35/10/10 mm

Transmission type

2-speed

Type (Bosch)

Bosch Professional (blue)

Weight

1.2 kg

Weight, information

without rechargeable battery

Tool holder

13 mm keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

Functions

Speed preselection

Torque (max.)

55 Nm

No. of power packs included

0

Technology

Li-ion

Width

360 mm

Height

155 mm

Length

442 mm

Power supply (LOV)

rechargeable

Quick tool exchange

Yes

Idle speed (details)

(1st/2nd Gear) 0-480/0-1800 U/min

Torque levels

20+1

Max. screw Ø

10 mm

Voltage

18 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127560 Bosch Professional;GSB 18V-21;2-speed- Cordless impact driver;w/o battery

Description

Features

  • Professional power: sufficient power and run time for the main applications by 55 Nm starting torque.
  • Professional quality: reliable, durable drill for daily use thanks to whole-metal gear and Electronic Cell Protection (ECP).
  • Professional design: designed for professional applications thanks to 13-mm-drill chuck
  • This text is machine translated.

Scope of delivery

  • GSB 18 V-21 Solo in L-Boxx

Hints

Caution: Supplied without battery + charger

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)