• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSB 21-2 RCT 2-speed-Impact driver 1300 W incl. case

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact drill machine GSB 21-2 RE Professional

  • 1300 W
  • hammer max. 51000/min
  • Max. Drill dia. (Wood/Steel/Stone/Concrete)40/16 PG36/24/22 mm

Technical specifications

Product type

Impact driver

Type

GSB 21-2 RCT

1300 W

Operating voltage

230 V

Blow count (max.)

51000 /min

Max. drill diameter

(Wood/Steel/Stone/Concrete)40/16 PG36/24/22 mm

Transmission type

2-speed

Type (Bosch)

Bosch Professional (blue)

Weight

2.85 kg

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

incl. case

Functions

Speed preselection

Automatic load control

Technology

Li-ion

Max. torque

(Soft/hard) 20.5/43 Nm

Idle speed

0 - 900/0 - 3000 U/min

Width

350 mm

Height

150 mm

Length

400 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514561 Bosch Professional GSB 21-2 RCT 2-speed-Impact driver 1300 W incl. case

Description

Features

  • Reversible
  • speed selection
  • Constant electronics
  • Electronic Torque Limit (torque control)
  • overload coupling
  • 2-speed gearbox.

Scope of delivery

  • Additional handle
  • Depth stop 210 mm
  • Drill chuck 13 mm
  • carrying case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 543.77*

More interesting products

(*All information is plus legal VAT)