• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSB 24-2 2-speed-Impact driver 1100 W incl. case

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Professional GSB 24-2 2-speed-Impact driver 1100 W incl. case

  • 1100 W
  • Blow count (max.) 51000 /min
  • Max. drill bit Ø (Wood/Steel/Stone/Concrete)40/16 PG36/24/22 mm

Technical specifications

  • Output power: 630 W
  • Nominal torque: 3,2/9.6 Nm
  • Rated speed: 580/1900 RPM
Product type

Impact driver

Type

GSB 24-2

1100 W

Operating voltage

230 V

Blow count (max.)

51000 /min

Max. drill diameter

(Wood/Steel/Stone/Concrete)40/16 PG36/24/22 mm

Transmission type

2-speed

Type (Bosch)

Bosch Professional (blue)

Weight

2.9 kg

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

incl. case

Functions

Impact stop

Speed preselection

Collar Ø

43 mm

Torque (max.)

40 Nm

Max. torque

(Soft/hard) 14,5/40 Nm

Idle speed

0 - 900/0 - 3000 U/min

Width

81 mm

Height

220 mm

Length

335 mm

Quick tool exchange

Yes

Output rating

630 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1697393 Bosch Professional GSB 24-2 2-speed-Impact driver 1100 W incl. case

Description

Features

  • Forward/reverse action
  • Stroke stop
  • Kickback Control
  • Speed pre-selection
  • Metal gear housing
  • 13 mm metal chuck
  • Overload Clutch
  • Handle with soft grip cover.
  • This text is machine translated.

Scope of delivery

  • Keyless drill chuck 13 mm · 7pcs Wood drill set (3/4/5/6/7/8/10 mm) · Additional handle · Depth of impact: 210 mm · Lochsage-Set · L-case.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 537.77*

More interesting products

(*All information is plus legal VAT)