• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 6U-080805 6U07080804437 Industrial-grade casing 75 x 75 x 45 Acrylonitrile butadiene styrene, Polycarbonate (PC) L

1/2
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP rating
IP65
Width
75 mm
Height
45 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Industrial housing made of ABS/Polycarbonate with transparent cover

  • High quality industrial case made of ABS/polycarbonate with transparent lid
  • Recessed surface in the upper part for the flush mounting of display discs and membrane keypads
  • The cover screws secured against falling out are screwed into high-quality threaded sockets
  • Circuit boards can be securely fastened in the base using screw domes
  • Processing areas and versatile mounting options for connectors, switches and buttons
  • Temperature resistance: -30°C to 70°C.
  • Colour: Upper section transparent, lower section light gray similar. RAL 7035
  • IK07 impact strength according to IEC 62262
  • PROTECTION CLASS IP65 DIN EN 60529
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

Polycarbonate (PC)

IP65

Factory colour

Light grey

Length

75 mm

Width

75 mm

Height

45 mm

Inside width

67.7 mm

Inside height

37.9 mm

Internal depth

67.7 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 75 x 75 x 45 mm

RoHS-compliant

Yes

Type

6U-080805

Documents & Downloads

Datasheet

Datasheet 3466263 BOX4U 6U-080805 6U07080804437 Industrial-grade casing 75 x 75 x 45 Acrylonitrile butadiene styrene, Polycarbonate (PC) L

User & Safety Instructions

User & Safety Instructions 3466263 BOX4U 6U-080805 6U07080804437 Industrial-grade casing 75 x 75 x 45 Acrylonitrile butadiene styrene, Polycarbonate (PC) L

Description

Scope of delivery

  • Upper and lower section
  • Cover screws
  • Loose enclosed seal

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)