• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 6U-080805 6U07080805737 Industrial-grade casing 106.5 x 76.5 x 45 ABS-PC Light grey, Transparent 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
ABS-PC
IP rating
IP65
Width
76.5 mm
Height
45 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Industrial housing made of ABS/Polycarbonate with transparent cover

  • High quality industrial case made of ABS/polycarbonate with transparent lid
  • Recessed surface in the upper part for the flush mounting of display discs and membrane keypads
  • The cover screws secured against falling out are screwed into high-quality threaded sockets
  • Circuit boards can be securely fastened in the base using screw domes
  • Processing areas and versatile mounting options for connectors, switches and buttons
  • Temperature resistance: -30°C to 70°C.
  • Colour: Upper section transparent, lower section light gray similar. RAL 7035
  • IK07 impact strength according to IEC 62262
  • PROTECTION CLASS IP65/DIN EN 60529
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

ABS-PC

IP65

Factory colour

Light grey

Transparent

Length

106.5 mm

Width

76.5 mm

Height

45 mm

Inside width

67.7 mm

Inside height

37.9 mm

Internal depth

76.4 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 106.5 x 76.5 x 45 mm

RoHS-compliant

Yes

Type

6U-080805

Documents & Downloads

Datasheet

Datasheet 3466305 BOX4U 6U-080805 6U07080805737 Industrial-grade casing 106.5 x 76.5 x 45 ABS-PC Light grey, Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3466305 BOX4U 6U-080805 6U07080805737 Industrial-grade casing 106.5 x 76.5 x 45 ABS-PC Light grey, Transparent 1 pc(s)

Description

Scope of delivery

  • Upper and lower section
  • Cover screws
  • Loose enclosed seal

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)