• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 6U-111108 6U07111108139 Universal enclosure 104.80 x 104.80 x 74.70 Polycarbonate (PC) Light grey 1 pc(s)

1/2
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP66
IP68
IK07
Width
104.80 mm
Height
74.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal housing with or without wall brackets, protection class up to IP68

Our service for you

Technical specifications

Product type

Universal enclosure

Features

Cover (clear)

Material

Polycarbonate (PC)

IP66

IP68

IK07

Factory colour

Light grey

Length

104.80 mm

Width

104.80 mm

Height

74.70 mm

Inside width

95.4 mm

Inside height

67.6 mm

Internal depth

74.6 mm

Content

1 pc(s)

Dim

(L x W x H) 104.80 x 104.80 x 74.70 mm

RoHS-compliant

Yes

Type

6U-111108

Documents & Downloads

Datasheet

Datasheet 2715136 BOX4U 6U-111108 6U07111108139 Universal enclosure 104.80 x 104.80 x 74.70 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2715136 BOX4U 6U-111108 6U07111108139 Universal enclosure 104.80 x 104.80 x 74.70 Polycarbonate (PC) Light grey 1 pc(s)

Download

Download 2715136 BOX4U 6U-111108 6U07111108139 Universal enclosure 104.80 x 104.80 x 74.70 Polycarbonate (PC) Light grey 1 pc(s)

Download 2715136 BOX4U 6U-111108 6U07111108139 Universal enclosure 104.80 x 104.80 x 74.70 Polycarbonate (PC) Light grey 1 pc(s)

Description

New industrial housing in various sizes and variants.2 materials ABS or polycarbonate.Numerous designs with or without wall bracket, transparent lid and film/display recess.

This text is machine translated.

Features

  • The cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Expanded high-quality seal (PU)Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP66 / IP68 (1.2m-2 h) DIN 60529

Scope of delivery

  • Upper and lower section, cover screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)