
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
ABS-PC
IP65
IK07
- Factory colour
Light grey
- Length
104.80 mm
- Width
104.80 mm
- Height
74.70 mm
- Inside width
95.4 mm
- Inside height
67.6 mm
- Internal depth
74.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 104.80 x 104.80 x 74.70 mm
- RoHS-compliant
Yes
- Type
6U-111108
Documents & Downloads
Datasheet
Datasheet 2715137 BOX4U 6U-111108 6U07111108437 Universal enclosure 104.80 x 104.80 x 74.70 ABS-PC Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715137 BOX4U 6U-111108 6U07111108437 Universal enclosure 104.80 x 104.80 x 74.70 ABS-PC Light grey 1 pc(s)
Download
Download 2715137 BOX4U 6U-111108 6U07111108437 Universal enclosure 104.80 x 104.80 x 74.70 ABS-PC Light grey 1 pc(s)
Download 2715137 BOX4U 6U-111108 6U07111108437 Universal enclosure 104.80 x 104.80 x 74.70 ABS-PC Light grey 1 pc(s)
Description
New industrial housing in various sizes and variants.2 materials ABS or polycarbonate.Numerous designs with or without wall bracket, transparent lid and film/display recess.
This text is machine translated.
This text is machine translated.
Features
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypadsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP65 DIN 60529
Scope of delivery
- Upper and lower section, cover screws
Hints
For version with insertion seal:Protection class IP40 To achieve degree of protection IP65,The seal enclosed must be installed correctly.The seal must not be stretched or compressed in the corners.Cut and stick at an angle so that the interfaces are pressed against each other by spring pressure.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































