
Number
Total (€ 6.49 / piece)
€ 6.99
-7 %
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Universal cases
- Suitable for outdoor use; IK07
- This text is machine translated.
Our service for you
Technical specifications
- Temperature resistance: 25°C to 110°C.
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
52 mm
- Width
50 mm
- Height
35 mm
- Inside width
44.40 mm
- Inside height
31.00 mm
- Internal depth
30.00 mm
- Content
1 pc(s)
- Dim
(L x W x H) 52 x 50 x 35 mm
- RoHS-compliant
Yes
- Type
PC 200500 5U
Documents & Downloads
Datasheet
Datasheet 2266358 BOX4U PC 200500 5U 5U200500 Outdoor casing 52 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2266358 BOX4U PC 200500 5U 5U200500 Outdoor casing 52 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 2266358 BOX4U PC 200500 5U 5U200500 Outdoor casing 52 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 2266358 BOX4U PC 200500 5U 5U200500 Outdoor casing 52 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
Features
- Drawn-in seal
Scope of delivery
- Cover including drawn-in seal, lower section and screws (enclosed), polycarbonate, light gray similar to RAL 7035
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.98€ 8.48*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































