• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 9403J 9403J Belt sander 1200 W Belt width 100 mm Belt length 610 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 470.00
-30 %
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belt sander 100mm

  • 1200 W
  • Tape speed (range): 500 m/min (max)

Technical specifications

Product type

Belt sander

1200 W

Belt width

100 mm

Belt length

610 mm

Tape speed

500 m/min (max)

Cable length

0 cm

Length

353 mm

Weight

5.9 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317170 Makita 9403J 9403J Belt sander 1200 W Belt width 100 mm Belt length 610 mm

Description

A powerful belt sander with high output power thanks to a 1.200W motor. The ball bearings are particularly effectively protected against dust by labyrinth seals. Compatible with a 100 mm wide belt, the machine achieves a belt speed of 500 m/min. Efficient dust extraction with 360° rotating dust bag.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 493.78€ 352.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)