• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 9903J 9903J Belt sander 1010 W Belt width 76 mm Belt length 533 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita 9903J 9903J Belt sander 1010 W Belt width 76 mm Belt length 533 mm

  • 1010 W
  • Tape speed (range): 210 - 440 m/min

Technical specifications

Product type

Belt sander

1010 W

Belt width

76 mm

Belt length

533 mm

Tape speed

210 - 440 m/min

Cable length

0 cm

Length

296 mm

Weight

4.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317174 Makita 9903J 9903J Belt sander 1010 W Belt width 76 mm Belt length 533 mm

Description

An easy-to-use belt sander with a powerful 1010W motor. Suitable for 76 mm wide sanding belts. The belt speed can be set between 220 and 440 m/min. The upper side construction allows the grinder to be used as a table tool.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 378.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)