• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brass Sheet metal (L x W) 400 mm x 200 mm 0.3 mm 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

130 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 212.38)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass sheet

  • 400 x 200 mm

Technical specifications

Product type

Sheet metal

Material

Brass

Content

1 pc(s)

Material thickness

0.3 mm

Width

200 mm

Length

400 mm

Dim

(L x W) 400 mm x 200 mm

Material (details)

Brass

Thickness

0.3 mm

Documents & Downloads

Datasheet

Datasheet 297240 Brass Sheet metal (L x W) 400 mm x 200 mm 0.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 297240 Brass Sheet metal (L x W) 400 mm x 200 mm 0.3 mm 1 pc(s)

Description

Half-hard.

Features

  • Half-hard.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

What kind of Sheet Metal are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)